HTB-38M-R
Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 5mm x 20mm, Quick Connect
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HTB-38M-R
Secondary Manufacturer Part#: HTB-38M-R
- RoHS 10 Compliant
- Tariff Charges
- For 1/4" x 1 1/4"" and 5 x 20mm fuses
- All holder bodies have the option of using 1/4"" x 1 1/4"" or 5 x 20mm carriers
- Withstands 15 to 20 Lb-In torque to mounting nut when mounting fuse holder to panel
- High temperature, flame retardant, Thermoplastic meets UL 94V0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 A | ||
| Cartridge Fuse Holder | ||
| 5mm x 20mm | ||
| Quick Connect | ||
| Panel Mount | ||
| 1 | ||
| HTB Series | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |