HSH0512-3R8305-R
Lithium Ion Capacitor, 3.8 V, 3 F, 100 mA, 4 ohm, -20%, +50%, Can
Manufacturer:Eaton
Product Category:
Capacitors, Supercapacitors, Lithium-Ion / Hybrid Capacitors
Avnet Manufacturer Part #: HSH0512-3R8305-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 µF | ||
| -20%, +50% | ||
| Can | ||
| Through Hole | ||
| null | ||
| null | ||
| 4 mohm | ||
| 2 mm | ||
| 70 °C | ||
| -25 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |