PDP SEO Portlet

HPM-D

Fuse Holder 30A 600VAC Quick Connect Panel Mount

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HPM-D
Secondary Manufacturer Part#: HPM-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Screw-type knob.
  • For supplementary protection of transformers, relays,ballasts and small motors.
  • Has /?¢? quick-connect/solder terminals.(4)
  • Replacement knob BK/9789-//¤ for HPM. BK/9987SA for HPM-D.
  • Do not put tension on line (rear) terminal.
  • Panel-Mount
  • UL Recognized, Guide IZLT2, File E14853 CSA Certified, Class 6225-01, File 47235
  • Flammability Rating: UL 94 HB

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$101.6456
20+
$99.67758
40+
$98.06027
60+
$96.9632
80+
$96.4608