PDP SEO Portlet

HJL

Indicating Fuse Holder, 1 Fuse, 15 A, 250 VAC, 1/4" x 1"", 6.4mm x 25.4mm, Solder Lug"

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HJL
Secondary Manufacturer Part#: HJL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lamp Indicating Fuseholder
  • Ampere Rating: 15A
  • Body Material: Phenolic
  • Temperature Rating (RTI): 130°C
  • For panels up to 1/8" thick
  • Bayonet type knob.
  • Octagonal knob.
  • Do not put tension on line (rear) terminal
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$41.31429
20+
$39.08108
40+
$38.05263
80+
$37.07692
160+
$36.15