PDP SEO Portlet

HFB-R

Cartridge In Line Fuse Holder, 1 Fuse, 30 A, 32 VAC, 1/4" x 1-1/4"", 6.35mm x 31.8mm, Crimp"

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HFB-R
Secondary Manufacturer Part#: HFB-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For 1/4" x 1-1/4"" (6.35mm x 31.8mm) fuses
  • Ideal for harsh environments
  • Water
  • Salt Spray
  • Ultraviolet Light
  • Ozone
  • -40° to 150°C temperature range
  • Withstands many organic solvents and rigorous shock and vibration
  • Accepts #18 to #12 AWG copper wire
  • High visibility yellow color
  • Recommended crimp tools:
  • Thomas & Betts - WT-112M
  • California Terminal Products No. 1250
  • Channelock No. 909
  • Replacement contact clip: BK/1A2294
  • UL flammability rating 94 HB
  • Current Rating AC : 30A
  • Voltage Rating: 32V
"

Technical Attributes

Find Similar Parts

Description Value
30 A
Cartridge In Line Fuse Holder
1/4" x 1-1/4"", 6.35mm x 31.8mm"
Crimp
In Line
1
HFB Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$14.4144
20+
$12.98649
40+
$12.64474
80+
$12.324
160+
$12.0125