PDP SEO Portlet

HEB-BB

Fuseholder, In-Line, TRON®, 600V, 30A, 13/32 x 1 1/2", Copper Crimp"

Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: HEB-BB
Secondary Manufacturer Part#: HEB-BB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bussmann series of HEB submersible, single-pole in-line fuse holders for UL 13/32” x 1-1/2” supplemental fuses. Available in non-breakaway and breakaway versions with an array of terminal options to meet application needs. Breakaway versions come with insulating boots to provide submersibility per UL IP67.Non-breakaway versions require ordering optional insulating boots for submersibility.

  • Ratings: Volts: 600V Amps: up to 30A limited by conductor size Withstand: 200kA RMS Sym.
  • UL® Recognized, Guide IZLT2, File E14853
  • CSA® Certified, Class 622501, File 47235
  • CE, RoHS compliant†
  • Coupling nut torque: 10-20 Lb-In (1.1-2.2 N
  • m)
  • Operating and storage temperature: -40°F (-40°C) to 221°F (105°C)

Technical Attributes

Find Similar Parts

Description Value
30 A
Cartridge In Line Fuse Holder
13/32" x 1-1/2"", 10mm x 38mm"
Crimp
In Line
1
HEB Series
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$58.01411
20+
$57.09325
40+
$56.16689
80+
$55.25021
160+
$54.32448