PDP SEO Portlet

HCV1206-R90-R

Power Inductor (SMD), 900 nH, 14 A, Semishielded, 28 A, HCV1206 Series

Manufacturer:Eaton
Avnet Manufacturer Part #: HCV1206-R90-R
Secondary Manufacturer Part#: HCV1206-R90-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flat-wire construction
  • Low DCR, high efficiency
  • Secure 3 terminal mounting
  • 12.7 x 10.15mm footprint surface mount package in a 5.1mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
4.6 mOhm
900 nH
10
1206
Unshielded
5.1 mm
12.2 mm
HCV1206 Series
9.8 mm
14 A
28 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
550+
$3.21429
15400+
$2.33784
30800+
$2.29222
61600+
$2.28052
123200+
$2.26883