PDP SEO Portlet

HCV1206-R42-R

Power Inductor (SMD), 420 nH, ± 10%, 16 A, Unshielded, 42 A, 12.2mm x 9.8mm x 5.1mm

Manufacturer:Eaton
Avnet Manufacturer Part #: HCV1206-R42-R
Secondary Manufacturer Part#: HCV1206-R42-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SMT mounting, three-pin contact configuration
  • 3.15mohm resistance, 16A IRMS current, 42A ISAT current
  • Ferrite material, inductor type
  • Inductance tolerance is ±10%
  • Temperature rating range from -55 to 125°C
  • 0.5inch product length/depth, 0.20inch product height, 0.39inch product width

Technical Attributes

Find Similar Parts

Description Value
Ferrite
3.15
420 nH
10
4838
Unshielded
5.1
12.2
HCV1206 Series
9.8 mm
16 A
42 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  2200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
550+
$2.97297
15400+
$2.18543
30800+
$2.15405
61600+
$2.12355
123200+
$2.0625