PDP SEO Portlet

HCP0704-4R7-R

Power Inductor (SMD), 4.7 uH, ± 25%, 5 A, Shielded, 8 A, 6.8mm x 6.8mm x 4mm

Manufacturer:Eaton
Avnet Manufacturer Part #: HCP0704-4R7-R
Secondary Manufacturer Part#: HCP0704-4R7-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCP0704 series Power Inductor with powder iron core. It is suitable for voltage regulator module (VRM), multi-phase regulators, point-of-load modules, graphics cards and battery power systems.

  • High frequency
  • Halogen-free
  • Magnetically shielded, low EMI
  • High frequency
  • High temperature core material eliminates thermal aging issues
  • Controlled DCR tolerance for sensing circuits
  • Frequency range up to 2MHz
  • J-STD-020D compliant (solder reflow temperature)
  • -40 to 155°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
29.5 mOhm
4.7 uH
25
2626
Shielded
4 mm
6.8 mm
HCP0704 Series
6.8 mm
5 A
8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.04286
15000+
$1.43243
30000+
$1.39474
60000+
$1.35897
120000+
$1.325