PDP SEO Portlet

HCMA1305-1R8-R

Power Inductor (SMD), 1.8 uH, ± 20%, 21 A, Shielded, 40 A, 13.3mm x 12.2mm x 5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: HCMA1305-1R8-R
Secondary Manufacturer Part#: HCMA1305-1R8-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive grade 3 qualified
  • High current carrying capacity, low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • Inductance range from 0.10µH to 33µH
  • Current range from 5.2A to 118A
  • 13.8x12.5mm footprint surface mount package in a 5.0mm height
  • Powder iron core material
  • Halogen free, lead free, RoHS compliant
  • Storage temperature range (Component): -55°C to +125°C
  • Operating temperature range: -55°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value
4 mOhm
1.8 uH
20
SMD
Shielded
5 mm
13.3 mm
HCMA1305 Series
12.2 mm
21 A
40 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.12857
15200+
$2.18919
30400+
$2.13158
60800+
$2.07692
121600+
$2.025