PDP SEO Portlet

HCMA0703-1R0-R

Power Inductor (SMD), 1uH, ± 20%, 11 A, Shielded, 22 A, 7.1mm x 6.8mm x 3mm

Manufacturer:Eaton
Avnet Manufacturer Part #: HCMA0703-1R0-R
Secondary Manufacturer Part#: 43Y4381
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive grade 3 qualified
  • High current carrying capacity, low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 5 MHz
  • Inductance range from 0.15 µH to 33 µH
  • Current range from 1.8 A to 52 A
  • 7.4 mm x 7.0 mm footprint surface mount package in a 3.0 mm height
  • Iron powder core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
9 mOhm
1 uH
20
SMD
Shielded
3 mm
7.1 mm
HCMA0703 Series
6.8 mm
11 A
22 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.54
10+
$2.38
25+
$2.21
50+
$2.11
100+
$2.0
250+
$1.95
500+
$1.87