PDP SEO Portlet

HCMA0503-R47-R

Ind Power Shielded 470nH 20% 100KHz Powdered Iron 12A T/R

Manufacturer:Eaton
Avnet Manufacturer Part #: HCMA0503-R47-R
Secondary Manufacturer Part#: HCMA0503-R47-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 Grade 3 qualified
  • High current carrying capacity
  • Low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 1 MHz
  • Inductance range from 0.2 µH to 22 µH
  • Current range from 1.9 A to 22 A
  • 5.5 mm x 5.3 mm footprint surface mount package in a 3.0 mm height
  • Iron powder core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.00715 Ohm
470 nH
20
SMD
3 mm
5.15 mm
HCMA0503 Series
5.1 mm
12 A
11.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.07857
16000+
$0.76622
32000+
$0.74605
64000+
$0.72692
128000+
$0.70875