HCM0703-R47-R
Ind High Current Power Shielded Wirewound 470nH 20% 100KHz Powdered Iron 17.5A T/R
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: HCM0703-R47-R
Secondary Manufacturer Part#: HCM0703-R47-R
- RoHS 10 Compliant
- Tariff Charges
- High current carrying capacity
- Low core losses
- Magnetically shielded, low EMI
- Frequency range up to 5MHz
- Inductance range from 0.15µH to 33µH
- Current range from 1.8A to 52A
- 7.4x7.0mm footprint surface mount package in a 3.0mm height
- Powder iron core material
- Halogen free, lead free, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 3 mm | ||
| 7.4 mm | ||
| 7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |