PDP SEO Portlet

HCM0703-R15-R

Ind High Current Power Shielded Wirewound 150nH 20% 100KHz Powdered Iron 26A T/R

Manufacturer:Eaton
Avnet Manufacturer Part #: HCM0703-R15-R
Secondary Manufacturer Part#: HCM0703-R15-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • Inductance range from 0.15µH to 33µH
  • Current range from 1.8A to 52A
  • 7.4x7.0mm footprint surface mount package in a 3.0mm height
  • Powder iron core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.18
15000+
$0.83784
30000+
$0.81579
60000+
$0.79487
120000+
$0.775