PDP SEO Portlet

HCM0703-100-R

Power Inductor (SMD), 10 µH, 3.2 A, Shielded, 7 A, HCM0703 Series

Manufacturer:Eaton
Avnet Manufacturer Part #: HCM0703-100-R
Secondary Manufacturer Part#: HCM0703-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCM0703 series Power Inductor with powder iron core. It is suitable for voltage regulator module (VRM), multi-phase regulators, point-of-load modules, graphics cards and battery power systems.

  • High-current carrying capacity, low core losses
  • Halogen-free
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • J-STD-020D compliant (solder reflow temperature)
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
113 mOhm
10 uH
20
2725
Shielded
3 mm
7.4 mm
HCM0703 Series
7 mm
3.2 A
7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.20676
15000+
$0.88742
30000+
$0.87467
60000+
$0.86229
120000+
$0.8375