PDP SEO Portlet

HC9-470-R

Power Inductor (SMD), 47 µH, 3.65 A, Shielded, 5.7 A, HC9 Series

Manufacturer:Eaton
Avnet Manufacturer Part #: HC9-470-R
Secondary Manufacturer Part#: HC9-470-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 155°C maximum total operating temperature
  • Surface mount inductors designed for higher speed switch mode applications requiring lower inductance, low voltage and high current
  • Design utilizes high temperature powder iron material with a non-organic binder to eliminate thermal aging
  • Inductance Range from 0.2µH to 47.0µH
  • Current Range from 3.65 amps to 95.0 amps
  • Frequency Range 1kHz to 500kHz

Technical Attributes

Find Similar Parts

Description Value
72.3 mOhm
47 uH
15
Unshielded
7.5 mm
13.8 mm
HC9 Series
13.1 mm
3.65 A
5.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$2.8
15300+
$2.0946
30600+
$2.03947
61200+
$1.98718
122400+
$1.9375