PDP SEO Portlet

HC9-220-R

Power Inductor (SMD), 22 µH, 6.3 A, Shielded, 8.7 A, HC9 Series

Manufacturer:Eaton
Avnet Manufacturer Part #: HC9-220-R
Secondary Manufacturer Part#: HC9-220-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC9-220-R is a surface mount shielded Power Inductor with powder iron core. Design utilizes a non-organic binder to eliminate thermal aging. This HC9 series high current applicable for speed switch mode applications requiring lower inductance, low voltage and high current. It supports ±15% inductance tolerance.

  • 155°C Maximum total operating temperature

Technical Attributes

Find Similar Parts

Description Value
25.7 mOhm
22 uH
15
Unshielded
7.5 mm
13.8 mm
HC9 Series
13.1 mm
6.3 A
8.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1350.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$2.17568
15300+
$1.69536
30600+
$1.67102
61200+
$1.64736
122400+
$1.6