PDP SEO Portlet

HC9-1R5-R

Power Inductor (SMD), 1.5 uH, ± 15%, 21 A, Unshielded, 32 A, 13.4mm x 13.1mm x 7.5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: HC9-1R5-R
Secondary Manufacturer Part#: HC9-1R5-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 155°C maximum total operating temperature
  • Surface mount inductors designed for higher speed switch mode applications requiring lower inductance, low voltage and high current
  • Design utilizes high temperature powder iron material with a non-organic binder to eliminate thermal aging
  • Inductance Range from 0.2µH to 47.0µH
  • Current Range from 3.65 amps to 95.0 amps
  • Frequency Range 1kHz to 500kHz

Technical Attributes

Find Similar Parts

Description Value
2.27 mOhm
1.5 uH
15
Unshielded
7.5 mm
13.4 mm
HC9 Series
13.1 mm
21 A
32 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1350.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$3.27027
15300+
$2.62256
30600+
$2.60925
61200+
$2.59594
122400+
$2.58262