PDP SEO Portlet

HC9-100-R

Power Inductor (SMD), 10 µH, 8.5 A, Shielded, 12.5 A, HC9 Series

Manufacturer:Eaton
Avnet Manufacturer Part #: HC9-100-R
Secondary Manufacturer Part#: HC9-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC9 series surface-mount high-current 9 Power Inductor designed for higher speed switch mode applications requiring lower inductance, low voltage and high-current. The design utilizes high temperature powder iron material with a non-organic binder to eliminate thermal aging. It is suitable for high-current DC-DC converters, VRM and multi-phase buck regulators.

  • Frequency Range 1 to 500kHz
  • -40 to 155°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
14 mOhm
10 uH
15
Unshielded
7.5 mm
13.8 mm
HC9 Series
13.1 mm
8.5 A
12.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$2.75714
15300+
$2.06757
30600+
$2.01316
61200+
$1.96154
122400+
$1.9125