PDP SEO Portlet

HC8LP-R15-R

Power Inductor (SMD), 150 nH, ± 20%, 29 A, Unshielded, 56 A, 10.9mm x 10.4mm x 3.5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: HC8LP-R15-R
Secondary Manufacturer Part#: HC8LP-R15-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile surface mount inductors designed for higher speed switch mode applications requiring low voltage, and high current
  • Design utilizes high temperature powder iron material with a non-organic binder to eliminate thermal aging
  • Inductance range from 0.17 uH to 47.9 uH
  • Current range from 1.7 to 56 Amps
  • Frequency range 1kHz to 500kHz
  • Storage temperature range (component): -40°C to +155°C
  • Operating temperature range: -40°C to +155°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value
1.4 mOhm
150 nH
20
Unshielded
3.5 mm
10.4 mm
HC8LP Series
10.4 mm
29 A
56 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.85714
15200+
$3.9597
30400+
$3.9396
60800+
$3.9195
121600+
$3.8994