PDP SEO Portlet

HC2LP-6R0-R

Power Inductor (SMD), 6 µH, 17 A, Shielded, 16.5 A, HC2LP Series

Manufacturer:Eaton
Avnet Manufacturer Part #: HC2LP-6R0-R
Secondary Manufacturer Part#: HC2LP-6R0-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HC2LP series low-profile Power Inductor with ferrite core. The foil technology that adds higher reliability factor over the traditional magnet wire used for higher frequency circuit designs. It is suitable for DC-DC converters and energy storage applications.

  • Compact footprint for high density, high-current/low voltage applications
  • Frequency Range up to 1MHz
  • -40 to 85°C Operating ambient temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
4.6 mOhm
6 uH
20
Unshielded
11.18 mm
19.2 mm
HC2LP Series
19.2 mm
17 A
16.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  520.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:130  Mult:130  
USD $:
130+
$4.98649
15080+
$3.33775
30160+
$3.28982
60320+
$3.24324
120640+
$3.15