HC1-5R1-R
Power Inductor (SMD), 5.1 uH, ± 15%, 12.79 A, Unshielded, 11.2 A, 13mm x 13mm x 10mm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: HC1-5R1-R
Secondary Manufacturer Part#: HC1-5R1-R
- RoHS 10 Compliant
- Tariff Charges
The HC1 series single winding High-current Inductor with ferrite core. It is suited for high-current DC-DC converters, IR and vapour reflow solder.
- Designed for high-current, low voltage applications
- Low DCR, high efficiency
- Frequency range 1kHz to 1MHz
- -40 to 125°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.7 mOhm | ||
| 5.1 uH | ||
| 15 | ||
| Unshielded | ||
| 10 mm | ||
| 13 mm | ||
| HC1 Series | ||
| 13 mm | ||
| 12.79 A | ||
| 11.2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |