PDP SEO Portlet

HB1325-2R5156-R

Supercapacitor, 15 F, 2.5 V, PC Pin, -10%, +30%, 5 mm, 1000 hours @ 70°C, Through Hole, 0.05 ohm

Manufacturer:Eaton
Avnet Manufacturer Part #: HB1325-2R5156-R
Secondary Manufacturer Part#: HB1325-2R5156-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures down to -25°C and up to +85°C.

  • Ultra low ESR for high power density
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
15 F
-10%, +30%
Through Hole
PC Pin
0.05 Ohm
5 mm
1000 hours @ 70°C
70 °C
-25 °C
13.5 mm
28.4 mm
-888
13.5 x 28.4
-888
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$9.74286
500+
$7.36486
1000+
$4.85526
3000+
$4.34615
5000+
$3.25