PDP SEO Portlet

HB1030-2R5106-R

Supercapacitor, EDLC, 10 F, 2.5 V, -10%, +30%, 1000 hours @ 70°C, Radial Leaded

Manufacturer:Eaton
Avnet Manufacturer Part #: HB1030-2R5106-R
Secondary Manufacturer Part#: HB1030-2R5106-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.

  • Ultra low ESR for high power density
  • Large capacitance for high energy density
  • UL Recognized

Technical Attributes

Find Similar Parts

Description Value
10 F
-10%, +30%
Through Hole
60 mOhm
5 mm
1000 hours @ 70°C
70 °C
-25 °C
10 mm
31.5 mm
-888
10.5 x 31.5
-888
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.94286
500+
$5.27027
1000+
$3.71053
3000+
$2.97436
5000+
$2.2875