HB0830-2R5605-R
Supercapacitor, 6 F, 2.5 V, Radial Leaded, -10%, +30%, 3.5 mm, 1000 hours @ 70°C, Radial Can
- RoHS 10 Compliant
- Tariff Charges
The supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures down to -25°C and up to +85°C.
- Ultra low ESR for high power density
- UL recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 F | ||
| -10%, +30% | ||
| Radial Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.1 Ohm | ||
| 3.5 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| 8 mm | ||
| 31 mm | ||
| -888 | ||
| 8.5 x 31 | ||
| -888 | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |