PDP SEO Portlet

GMA-500-R

Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"

Manufacturer:Eaton
Avnet Manufacturer Part #: GMA-500-R
Secondary Manufacturer Part#: GMA-500-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast-acting, low breaking capacity
  • Optional axial leads available
  • 5 x 20mm physical size
  • Glass tube, silver-plated (63mA-315mA) and nickelplated (500mA-15A) brass endcap construction
  • Designed to UL/CSA 248-14
  • Ratings above 6.3A have a 0.8mm diameter lead
  • With TR2 packaging code, lead wire length is 19.05mm

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
10 kA
500 mA
0.2" x 0.79"""
5mm x 20mm
GMA Series
454 mOhm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100020
Schedule B: 8536100020
In Stock :  313.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$1.75676
10+
$1.72185
20+
$1.69713
40+
$1.6731
80+
$1.625