PDP SEO Portlet

GMA-200-R

Fuse, Cartridge, Fast Acting, 200 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"

Manufacturer:Eaton
Avnet Manufacturer Part #: GMA-200-R
Secondary Manufacturer Part#: GMA-200-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast-acting, low breaking capacity
  • Optional axial leads available
  • 5 x 20mm physical size
  • Glass tube, silver-plated (63mA-315mA) and nickelplated (500mA-15A) brass endcap construction
  • Designed to UL/CSA 248-14
  • Ratings above 6.3A have a 0.8mm diameter lead
  • With TR2 packaging code, lead wire length is 19.05mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100020
Schedule B: 8536100020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$2.14286
10+
$2.07638
20+
$1.97368
40+
$1.92308
80+
$1.875