G30060-3CR
Cartridge Fuse Holder, 3 Fuse, 60 A, 480 VAC, Class G, Box Lug
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: G30060-3CR
Secondary Manufacturer Part#: G30060-3CR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 A | ||
| Cartridge Fuse Holder | ||
| Class G | ||
| Box Lug | ||
| Screw Mount | ||
| 3 | ||
| G Series | ||
| 480 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |