PDP SEO Portlet

FPT705-200-R

Power Inductor (SMD), 200 nH, ± 10%, 13 A, Shielded, 25 A, 7.8mm x 7.2mm x 5.35mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FPT705-200-R
Secondary Manufacturer Part#: FPT705-200-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual conductor, two-turn construction
  • Magnetically shielded
  • 8.3 x 7.5mm footprint surface mount package in a 5.35mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant
  • Storage temperature range (component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value
0.65 mOhm
200 nH
10
3028
Shielded
5.35 mm
8 mm
FPT705 Series
7.1 mm
13 A
25 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.2527
15000+
$0.92715
30000+
$0.91384
60000+
$0.9009
120000+
$0.875