PDP SEO Portlet

FPT705-150-R

Power Inductor (SMD), 150 nH, ± 10%, Shielded, 7.8mm x 7.2mm x 5.35mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FPT705-150-R
Secondary Manufacturer Part#: FPT705-150-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual conductor, two-turn construction
  • Magnetically shielded
  • 8.3 x 7.5mm footprint surface mount package in a 5.35mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant
  • Storage temperature range (component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
150 nH
± 10%
3028
Shielded
5.35 mm
7.8 mm
FPT705 Series
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.57143
15000+
$1.379
30000+
$1.372
60000+
$1.365
120000+
$1.358