PDP SEO Portlet

FP3-2R0-R

Power Inductor (SMD), 2 uH, ± 15%, 5.4 A, Shielded, 6.9 A, 7.25mm x 6.7mm x 3mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP3-2R0-R
Secondary Manufacturer Part#: FP3-2R0-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FP3 series LAT-PAC™ 3 low-profile High-current Inductor with high temperature powder iron core with a non-organic binder to eliminate thermal aging. It is suitable for DC-DC converters, energy storage applications and input/output filer applications.

  • Higher peak currents may be attained with a greater roll off, see roll off curve
  • Frequency range up to 2MHz
  • -40 to 155°C Operating ambient temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1700  Mult:1700  
USD $:
1700+
$2.88571
15300+
$2.04054
30600+
$1.98684
61200+
$1.9359
122400+
$1.8875