PDP SEO Portlet

FP1507R1-R185-R

Power Inductor (SMD), 185 nH, ± 10%, 45 A, Shielded, 40 A, 14.6mm x 8.5mm x 6.7mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP1507R1-R185-R
Secondary Manufacturer Part#: FP1507R1-R185-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetically shielded
  • 15.1 x 8.5mm footprint surface mount package in a 6.7mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant
  • Storage temperature range (component): 55°C to +125°C
  • Operating temperature range: -55°C to +125°C (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value
0.52 mOhm
185 nH
10
SMD
Shielded
6.7 mm
14.6 mm
FP1507R Series
8.5 mm
45 A
40 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.84286
15000+
$1.58831
30000+
$1.58025
60000+
$1.57219
120000+
$1.56412