PDP SEO Portlet

FP1308-R21-R

Power Inductor (SMD), 210 nH, ± 10%, 68 A, Unshielded, 72 A, 13.7mm x 12.95mm x 8mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP1308-R21-R
Secondary Manufacturer Part#: FP1308-R21-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen Free
  • 125°C maximum total operating temperature
  • 13.7 x 12.9 x 8.0mm surface mount package
  • High current handling capability, compact footprint
  • Ferrite core material
  • Inductance range from 0.110µH to 0.440µH
  • Current range from 32 to 120 amps
  • Frequency range up to 2MHz

Technical Attributes

Find Similar Parts

Description Value
240
210 nH
10
5350
Unshielded
8 mm
13.7 mm
FP1308 Series
12.95 mm
68 A
72 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.27857
15200+
$1.03425
30400+
$1.029
60800+
$1.02375
121600+
$1.0185