FP1308-R11-R
Power Inductor (SMD), 110 nH, ± 10%, 68 A, Unshielded, 120 A, 13.7mm x 12.95mm x 8mm
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: FP1308-R11-R
Secondary Manufacturer Part#: FP1308-R11-R
- RoHS 10 Compliant
- Tariff Charges
- Halogen Free
- 125°C maximum total operating temperature
- 13.7 x 12.9 x 8.0mm surface mount package
- High current handling capability, compact footprint
- Ferrite core material
- Inductance range from 0.110µH to 0.440µH
- Current range from 32 to 120 amps
- Frequency range up to 2MHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 240 | ||
| 110 nH | ||
| 10 | ||
| 5350 | ||
| Unshielded | ||
| 8 mm | ||
| 13.7 mm | ||
| FP1308 Series | ||
| 12.95 mm | ||
| 68 A | ||
| 120 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |