PDP SEO Portlet

FP1108R1-R10-R

Power Inductor (SMD), 100 nH, ± 10%, 65 A, Unshielded, 100 A, 10.7mm x 7.7mm x 7.5mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP1108R1-R10-R
Secondary Manufacturer Part#: FP1108R1-R10-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen free, lead free,RoHS compliant
  • 125°C maximum total temperature operation
  • 11.0 x 8.0 x 7.5mm maximum surface mount package
  • Ferrite core material
  • Controlled DCR for sensing circuits
  • Inductance range from 100nH to 210nH
  • Current range from 55 to 100+ amps
  • Storage temperature range (Component): 40°C to +125 °C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Technical Attributes

Find Similar Parts

Description Value
0.29 mOhm
100 nH
10
SMD
Unshielded
7.5 mm
10.7 mm
FP1108R Series
7.7 mm
65 A
100 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3
15000+
$0.92432
30000+
$0.9
60000+
$0.87692
120000+
$0.855