PDP SEO Portlet

FP1008R2-R270-R

Power Inductor (SMD), 270 nH, ± 10%, 74 A, Unshielded, 44 A, 10.8mm x 8mm x 8mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP1008R2-R270-R
Secondary Manufacturer Part#: FP1008R2-R270-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core loss
  • Controlled DCR for sensing circuits
  • Inductance range from 120nH to 300nH
  • Current range from 38 to 112 amps
  • 10.8 x 8.0 mm footprint surface mount package in an 8.0 mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant
  • Irms³: 74 amps

Technical Attributes

Find Similar Parts

Description Value
0.18 mOhm
270 nH
10
SMD
Unshielded
8 mm
10.8 mm
FP1008R Series
8 mm
74 A
44 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.25286
15000+
$0.89189
30000+
$0.86842
60000+
$0.84615
120000+
$0.825