PDP SEO Portlet

FP1007R3-R15-R

Power Inductor (SMD), 150 nH, ± 10%, 61 A, Unshielded, 76 A, 10.2mm x 7.8mm x 7.3mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP1007R3-R15-R
Secondary Manufacturer Part#: FP1007R3-R15-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core loss
  • Frequency range up to 2MHz
  • Inductance Range from 115 nH to 300nH
  • Current range from 32 to 94 amps
  • 10.4 x 8.0mm footprint surface mount package in 6.5, 7.5 or 7.5mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.29 mOhm
150 nH
10
4030
Unshielded
7.5 mm
10.4 mm
FP1007 Series
8 mm
61 A
76 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
650+
$1.23143
15600+
$0.87838
31200+
$0.85526
62400+
$0.83333
124800+
$0.8125