PDP SEO Portlet

FP1005R4-R12-R

Power Inductor (SMD), 120 nH, ± 10%, 45 A, Shielded, 60 A, 10.2mm x 7mm x 4.95mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP1005R4-R12-R
Secondary Manufacturer Part#: FP1005R4-R12-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen free
  • 125°C maximum total temperature operation
  • 10.2 x 7.0 x 4.95mm surface mount package
  • Ferrite core material
  • High current carrying capacity, Low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 85nH to 220nH
  • Current range from 33 to 90 amps
  • Frequency range up to 2MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.7 mOhm
120 nH
±10%
4027
Shielded
4.95 mm
10.2 mm
FP1005R Series
7 mm
45 A
60 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:950  Mult:950  
USD $:
950+
$1.21143
15200+
$0.86081
30400+
$0.83816
60800+
$0.81667
121600+
$0.79625