PDP SEO Portlet

FP0404R1-R065-R

Power Inductor (SMD), 65 nH, ± 15%, 40 A, Unshielded, 24 A, 4mm x 4mm x 4mm

Manufacturer:Eaton
Avnet Manufacturer Part #: FP0404R1-R065-R
Secondary Manufacturer Part#: FP0404R1-R065-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core loss
  • Frequency range up to 2MHz
  • Inductance Range from 22nH to 110nH
  • Current range from 14 amps to 40 amps
  • 4.0x4.0mm footprint surface mount package in 3.0 and 4.0mm heights
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.32 mOhm
65 nH
15
1515
Unshielded
4 mm
4 mm
FP0404 Series
4 mm
40 A
24 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  1800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$1.04324
16200+
$0.75099
32400+
$0.74021
64800+
$0.72973
129600+
$0.70875