PDP SEO Portlet

FHL17G1

MILITARY FUSEHOLDER

Manufacturer:Eaton
Avnet Manufacturer Part #: FHL17G1
Secondary Manufacturer Part#: FHL17G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Knob : Clear transparent bayonet type (fuses mount in fuse clips of a fuse carrier)
  • Terminals : Threaded stud type; tooth lockwashers and hex nuts
  • Enclosure : Unsealed-(FHL10U) IAW MIL-STD-108
  • Panel Thickness : 0.125 Max
  • Rating : 30 amperes. 90-250 volts
  • Resistor : 120,000 ohms
  • Body Material : Grey; meets MIL-M-14; fire retardent IAW MIL-STD-454
  • Fuse : Style MIL-F-15160 F02, F03 and MIL-F-23419/9 FM09
  • Qualified and tested per MIL-F-19207. Group A, B and C
  • Mechanical : MIL-STD-202. Method
  • Terminal Strength : 20 lbs
  • Torque : 15 lbs.-inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 358 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$238.68448
20+
$234.89583
40+
$231.08454
80+
$228.4927
160+
$227.3088