PDP SEO Portlet

EPM78V1-01R8-01R0R

Module DC-DC 1-OUT 1.8V 1A 3-Pin SIP Tube

Manufacturer:Eaton
Avnet Manufacturer Part #: EPM78V1-01R8-01R0R
Secondary Manufacturer Part#: EPM78V1-01R8-01R0R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EPM78V1-01R8-01R0R is an EPM78Vx series non-isolated DC-DC converter. Typical applications are industrial-automation and testing equipment, displays, lighting, IoT, power supply, energy-solar and wind inverters, battery management, medical-hospital and home care equipment, inventory tracking, diagnostics, telecom- networking and telecommunications, infrastructure.

  • Convenient 3-pin SIP package compatible with LM78xx linear regulator
  • Continuous short circuit protection, non conductive black plastic case material
  • EN62368 safety approval
  • Input voltage range from 4.75 to 26VDC
  • Output voltage is 1.8VDC
  • Output current at full load is 1000mA
  • Input current at no load is 10mA
  • Efficiency (typical) is 86/77.5% at max/min input voltage and full load at +25°C and ±2% tolerance
  • Operating temperature (with derating) is -40 to +90°C
  • Dimension is 0.457inch length x 0.402inch width x 0.300inch height

Technical Attributes

Find Similar Parts

Description Value
Through Hole
Fixed
Module
26 V
4.75 V
1
1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:504  Mult:504  
USD $:
504+
$5.31429
1008+
$5.02703
2016+
$4.89474
4032+
$4.76923
8064+
$4.65