PDP SEO Portlet

EPM6242V-15R-067SR

Isolated Through Hole DC/DC Converter, ITE, 1 W, 1 Output, 15 V, 67 mA

Manufacturer:Eaton
Avnet Manufacturer Part #: EPM6242V-15R-067SR
Secondary Manufacturer Part#: EPM6242V-15R-067SR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EPM6242V-15R-067SR is an EPM6-2V series 1watt isolated DC-DC converter. Typical applications are computing/telecom, distributed power architectures, servers and workstations, LAN / WAN applications, data processing applications, industrial IoT equipment, sensors, power supply, battery backup, wireless TX/RX modules, renewable energy products.

  • No minimum load required, UL94V-0 black plastic case material
  • EMI class A/B with external circuit
  • IEC62368-1/ EN55032 and 35 certified
  • Isolation voltage is 3kVDC
  • Input voltage is 24VDC
  • Output voltage is 15VDC
  • Output current at full load is 67mA
  • Typical efficiency is 80% (nominal input voltage and full load at +25°C)
  • Operating temperature (with derating) is -40 to +100°C
  • Dimension is 0.774 x 0.402 x 0.236inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$4.3
600+
$4.06757
1200+
$3.96053
2400+
$3.9195
4800+
$3.8994