PDP SEO Portlet

EPM25361V-24R-R62S

Isolated Through Hole DC/DC Converter, ITE, 15 W, 1 Output, 24 V, 625 mA

Manufacturer:Eaton
Avnet Manufacturer Part #: EPM25361V-24R-R62S
Secondary Manufacturer Part#: EPM25361V-24R-R62S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EPM25361V-24R-R62S is an EPM25-1V series 15watt isolated DC-DC converter. Typical applications are computing/telecom, distributed power architectures, servers and workstations, LAN / WAN applications, data processing applications, industrial IoT equipment, sensors, power supply, battery backup, wireless TX/RX modules, renewable energy products.

  • No minimum load required, remote on/off, metal case material
  • EMI class A without external circuit, short circuit/overload protection
  • IEC62368-1/ EN55032 and 35 certified
  • Isolation voltage is 1.6kVDC
  • Input voltage is 24VDC nominal
  • Output voltage is 24VDC
  • Output current at full load is 625mA
  • Typical efficiency is 89.5% (nominal input voltage and full load at +25°C)
  • Operating temperature (with derating) is -40 to +105°C
  • Dimension is 1.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed, Adjustable
DIP
36 V
9 V
24 V
1.6 kV
1
15 W
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$25.9182
120+
$24.9084
240+
$23.8986
480+
$22.8888
960+
$22.46805