PDP SEO Portlet

EPM12V1-05R5-01R0P

Module DC-DC 1-OUT 0.9V to 5.5V 1A 12-Pin SMD T/R

Manufacturer:Eaton
Avnet Manufacturer Part #: EPM12V1-05R5-01R0P
Secondary Manufacturer Part#: EPM12V1-05R5-01R0P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EPM12V1-05R5-01R0P is an EPM12V1 series non-isolated DC-DC converter. Typical applications are industrial-automation and testing equipment, displays, lighting, IoT, power supply, energy-solar and wind inverters, battery management, medical-hospital and home care equipment, inventory tracking, diagnostics, telecom- networking and telecommunications, infrastructure.

  • Short circuit protection and remote on/off function
  • Open frame case material
  • EN62368 safety approval
  • Input voltage is 12VDC nominal
  • Output voltage is 5VDC nominal
  • Output current at full load is 1000mA
  • Input current at no load is 15mA
  • Efficiency (typical) is 89.5% at nominal input and maximum full load at +25°C
  • Operating temperature (derating curve) is -40 to +82°C
  • Dimension is 0.488inch length x 0.488inch width x 0.157inch height

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
650+
$5.90429
1300+
$5.58514
2600+
$5.43816
3900+
$5.29872
5200+
$5.16625