PDP SEO Portlet

EM501506

Manufacturer:Eaton
Avnet Manufacturer Part #: EM501506
Secondary Manufacturer Part#: EM501506
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Receptacle
5 mm
Screw
24 to 16, 24 AWG
16 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.87308
200+
$1.7027
400+
$1.6579
800+
$1.61538
1600+
$1.575