PDP SEO Portlet

EM353306

Manufacturer:Eaton
Avnet Manufacturer Part #: EM353306
Secondary Manufacturer Part#: EM353306
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Receptacle
3.5 mm
Screw
26 to 16, 26 AWG
16 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.3
200+
$3.12162
400+
$3.0576
800+
$3.042
1600+
$2.8875