EM256504VL
Conn Pluggable Mini Terminal Blocks F 4 POS 5.08mm Screw ST Cable Mount 16A
Manufacturer:Eaton
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: EM256504VL
Secondary Manufacturer Part#: EM256504VL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|Steel | ||
| Tin | ||
| Receptacle | ||
| 5.08 mm | ||
| Screw | ||
| 26 to 12, 26 AWG | ||
| 12 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |