PDP SEO Portlet

EM252509

Conn Pluggable Mini Terminal Blocks F 9 POS 3.5mm Screw RA Cable Mount 16A

Manufacturer:Eaton
Avnet Manufacturer Part #: EM252509
Secondary Manufacturer Part#: EM252509
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rating: 16A, 300V
  • Center Spacing: 0.197” (5.00mm)
  • Consult factory for 0.394” (10.00mm)
  • Wire Range: #12-26 AWG
  • Housing Material: UL rated 94V0 Thermoplastic
  • Contact Material: Brass Tin-Plated
  • Screw Size: M3x5 Zinc-Plated Steel
  • Operating Temperature: 105°C (221°F) max., -40°C (-40°F) min.
  • Torque Rating: 7 lb-in.
  • Construction: Mold-to-Length
  • Connector Style: Rising Cage Clamp

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Receptacle
3.5 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.95714
200+
$3.74324
400+
$3.64474
800+
$3.55128
1600+
$3.4625