PDP SEO Portlet

EM241608

Manufacturer:Eaton
Avnet Manufacturer Part #: EM241608
Secondary Manufacturer Part#: EM241608
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Receptacle
7.62 mm
Screw
24 to 14, 24 AWG
14 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.7
200+
$4.44595
400+
$4.32895
800+
$4.251
1600+
$4.171