EFX2S30K475D132LH
Safety Capacitor, 4.7 uF, 305 V, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Eaton
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: EFX2S30K475D132LH
Secondary Manufacturer Part#: EFX2S30K475D132LH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 150 V/us | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| 110 °C | ||
| -40 °C | ||
| EFX2S Series | ||
| X2 | ||
| 305 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |